SamtecIPT1-110-01-S-D-PLCabezales del conector y receptáculos PCB

Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube

Use the isolated power terminal strip IPT1-110-01-S-D-PL power connector from Samtec to power up your circuit with the least amount of losses. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 1095 VDC|775VAC. Its pitch is 2.54 mm. This connector has a single port. It has a header type gender. It has a straight body orientation. IPT1-110-01-S-D-PL is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 25.91 mm long, 5.84 mm tall and 5.08 mm deep. Its 20 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $3.88
    1. 1+$3.88
    2. 25+$3.69
    3. 50+$3.52

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.