SamtecIPT1-105-05-L-DCabezales del conector y receptáculos PCB
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 13.2 | |
| 6.35 | |
| 5.08 | |
| Mini Mate® | |
| 2.16 | |
| Through Hole |
Use this isolated power terminal strip IPT1-105-05-L-D power connector from Samtec to connect a power supply to a circuit. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 1095 VDC|775VAC. It has a straight body orientation. Its pitch is 2.54 mm. This connector has a single port. IPT1-105-05-L-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has an operating temperature range of -55 °C to 125 °C. This product is 13.21 mm long, 14.3 mm tall and 5.08 mm deep. Its 10 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

