SamtecIPS1-110-01-S-DCabezales del conector y receptáculos PCB
Conn Isolated Power Socket Strip SKT 20Power POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isolated Power Socket Strip | |
| SKT | |
| 20Power | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.9/Contact | |
| 990VDC|700VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 25.78 | |
| 4.95 | |
| 9.78 | |
| Mini Mate® | |
| 2.54 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the isolated power socket strip IPS1-110-01-S-D power connector from Samtec. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 1095 VDC|775VAC. IPS1-110-01-S-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. This power connector has an operating temperature range of -55 °C to 125 °C. Its 20 terminals use the solder termination method. This product is 25.78 mm long, 8.51 mm tall and 4.95 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

