Infineon Technologies AGIPL60R1K5C6SATMA1MOSFETs
IPL60R1K5C6SATMA1 Infineon Technologies AG Transistors MOSFETs N-CH 600V 3A 8-Pin Thin-PAK EP T/R - Arrow.com
The Infineon Technologies AG MOSFETs is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. This product combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler. It has 1 number of elements per chip. The maximum Drain Source Voltage of the product is 600 V and Gate Source Voltage is 20 V. This MOSFET has an operating temperature range of -40°C to 150°C.
Features and Benefits:
• Extremely low losses due to very low FOM Rdson*Qg and Eoss
• Very high commutation ruggedness
• Easy to use/drive
• Pb-freeplating, Halogen free mold compound
• Qualified for industrial grade applications according to JEDEC (J-STD20 andJESD22)
Application:
• PFC stages
• Hard switching
• PWM stages and resonant switching PWM stages for e.g. PC Silverbox
• Adapter
• LCD & PDP TV
• Lighting
• Server
• Telecom and UPS.
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 3 | |
| 100 | |
| 1 | |
| 1500@10V | |
| 9.4@10V | |
| 9.4 | |
| 200@100V | |
| 26600 | |
| 20 | |
| 7 | |
| 40 | |
| 8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 1350@10V | |
| Mounting | Surface Mount |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | Thin-PAK EP |
| 8 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

