Infineon Technologies AGIPDQ60R010S7AXTMA1MOSFETs
Infineon’s lowest RDS(on) A SJ MOSFET in the novel top-side-cooled QDPAK package, ideal for low-frequency switching automotive applications
The automotive qualified AEC-Q101, 600 V CoolMOS™S7A SJ MOSFET family is optimized to offer low conduction losses and features the lowest RDS(on) in the market when it comes to high-voltage SJ MOSFETs. It comes with an unprecedented RDS(on) x price figure of merit and is a perfect fit for HV eFuse, HV eDisconnect and on-board charger PFC stage in an active line configuration.
Summary of Features
• Lowest RDS(on)
• Compact top-side-cooled QDPAK package
• Optimized for conduction performance
• Improved thermal resistance
• High pulse current capability
• Kelvin-source pin improves switching performance at high current
Benefits
• Minimizes conduction losses
• Increases energy efficiency
• More compact and easier designs
• Lower TCO cost or BOM cost
Potential Applications
• HV eFuse
• HV eDisconnect
• On-board charger
Featured Articles and Videos
Training: How to increase the performance of on-board chargers with CoolMOS™ S7A
VIEW TRAINING
600 V CoolMOS™ S7A Product Brief
DOWNLOAD PRODUCT BRIEF
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 50 | |
| 10@12V | |
| 318@12V | |
| 11986@300V | |
| 694000 | |
| 9 | |
| 5 | |
| 180 | |
| 50 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 15.4 |
| Package Length | 15 |
| PCB changed | 22 |
| Standard Package Name | SO |
| Supplier Package | HDSOP EP |
| 22 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

