SamtecIPD1-16-D-KCarcaza de cables discretos de conector
Conn Housing F 32 POS 2.54mm Crimp ST Cable Mount Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 32 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 42.04 | |
| 11.46 | |
| 12.83 | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this IPD1-16-D-K discrete wire housing from Samtec is perfect for you! This F connector has 32 F contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 848VDC|600 VAC. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 42.04 mm long and 12.83 mm. IPD1-16-D-K is housed in nylon 6/6. Its wire is 20-30 AWG. This rectangle connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.