Un 10-25% de rebaja

SamtecIPD1-10-D-KCarcaza de cables discretos de conector

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount White Mini Mate® Tube

Whether your needs are small or large, this IPD1-10-D-K discrete wire housing from Samtec can help you in making a secure linkage between a board and socket. This F connector has 20 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 848VDC|600 VAC. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectangle connector has an operating temperature of -55 to 125 °C. IPD1-10-D-K is housed in nylon 6/6. Its wire is 20-30 AWG. This product is 26.8 mm long and 12.83 mm.

25 piezas: Se puede enviar en 3 días

    Total$0.75Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2416+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 25 piezas
      • Price: $0.7494

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.