SamtecIPD1-05-S-K-MCarcaza de cables discretos de conector
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 14.1 | |
| Cable Mount |
This IPD1-05-S-K-M discrete wire housing from Samtec will house one or multiple wires and channels. This F connector has 5 F contacts. It has a maximum voltage rating of 848VDC|600 VAC. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.1 mm long. Its wire is 20-30 AWG. This rectangle connector has an operating temperature of -55 to 125 °C. IPD1-05-S-K-M is housed in nylon 6/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

