Un 10-25% de rebaja
SamtecIPD1-02-SCarcaza de cables discretos de conector
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 2.9/Contact | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| 6.48 | |
| 7.62 | |
| 12.83 | |
| Cable Mount |
Samtec brings you their latest IPD1-02-S discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 2 F contacts. It has a maximum voltage rating of 848VDC|600 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -55 to 125 °C. IPD1-02-S is housed in nylon 6/6. Its wire is 20-30 AWG. This product is 6.48 mm long and 12.83 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.