Un 10-25% de rebaja
SamtecIPD1-02-D-K-MCarcaza de cables discretos de conector
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4.8 | |
| 275VAC | |
| 5000 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 6.48 | |
| Cable Mount |
This IPD1-02-D-K-M discrete wire housing from Samtec will house one or multiple wires and channels. This F connector has 4 F contacts. It has a maximum voltage rating of 848VDC|600 VAC. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This product comes packaged in bulk, so the parts will be stored loosely. IPD1-02-D-K-M is housed in nylon 6/6. This product is 6.48 mm long. This rectangle connector has an operating temperature of -55 to 125 °C. Its wire is 20-30 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

