SamtecIPBT-103-H1-T-DCabezales del conector y receptáculos PCB

Conn Wire to Board HDR 6Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Layer

Connecting an electronic device to a power supply has never been easier with this power mate terminal strip IPBT-103-H1-T-D power connector from Samtec. This HDR connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 707VDC|500 VAC. It has a straight body orientation. Its pitch is 4.19 mm. This connector has a single port. This device has a maximum current rating of 5.9 A/contact. IPBT-103-H1-T-D is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.9 mm long, 10.29 mm tall and 10.77 mm deep. Its 6 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C.

Total en Stock: 62 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.