SamtecIPBT-102-H1-T-DCabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Layer

Are you looking for a solution to connecting a circuit to a power supply? Then use this power mate terminal strip IPBT-102-H1-T-D power connector from Samtec for a secure connection! This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over nickel. It has a maximum voltage rating of 707VDC|500 VAC. Its pitch is 4.19 mm. It has a straight body orientation. This connector has a single port. It has a header type gender. IPBT-102-H1-T-D is housed in liquid crystal polymer. This device has a maximum current rating of 5.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This power connector has an operating temperature range of -55 °C to 105 °C. This product is 9.71 mm long, 10.29 mm tall and 10.77 mm deep.

Import TariffMay apply to this part

30 piezas: Se puede enviar mañana

    Total$1.78Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2532+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 30 piezas
      • Price: $1.78

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.