SamtecIPBS-102-01-T-SCabezales del conector y receptáculos PCB

Conn Isolated Power Socket SKT 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube

Whether you have an AC or DC power entry module, this isolated power socket strip IPBS-102-01-T-S power connector from Samtec comes in a variety of types to support all sorts of modules. This SKT connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a socket type gender. It has a straight body orientation. This connector has a single port. Its pitch is 4.19 mm. It has a maximum voltage rating of 1025 VDC|725VAC. This device has a maximum current rating of 5.9 A/contact. IPBS-102-01-T-S is housed in liquid crystal polymer. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its 2 terminals use the solder termination method. This product is 9.4 mm long, 12.19 mm tall and 5.41 mm deep.

Import TariffMay apply to this part

95 piezas: Se puede enviar mañana

    Total$1.00Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Malaisia
      • In Stock: 95 piezas
      • Price: $1.00

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.