Infineon Technologies AGIPB120N04S401ATMA1MOSFETs
Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| 120 | |
| 1.5@10V | |
| 135@10V | |
| 135 | |
| 10770@25V | |
| 188000 | |
| 36 | |
| 16 | |
| 41 | |
| 34 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.35@10V|1.7@10V | |
| 480 | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this IPB120N04S401ATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 188000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This device is made with optimos technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

