| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 3.4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 41 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 1.25@10V |
| Typical Gate Charge @ Vgs (nC) | 159@10V |
| Typical Gate Charge @ 10V (nC) | 159 |
| Typical Gate to Drain Charge (nC) | 30 |
| Typical Gate to Source Charge (nC) | 47 |
| Typical Reverse Recovery Charge (nC) | 230 |
| Typical Switch Charge (nC) | 45 |
| Typical Input Capacitance @ Vds (pF) | 11300@20V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 210@20V |
| Minimum Gate Threshold Voltage (V) | 2.1 |
| Typical Output Capacitance (pF) | 4130 |
| Maximum Power Dissipation (mW) | 3800 |
| Typical Fall Time (ns) | 31 |
| Typical Rise Time (ns) | 50 |
| Typical Turn-Off Delay Time (ns) | 67 |
| Typical Turn-On Delay Time (ns) | 23 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 0.82@10V|0.93@6V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 3.8 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 796 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 62 |
| Typical Diode Forward Voltage (V) | 0.83 |
| Typical Gate Plateau Voltage (V) | 4.2 |
| Typical Reverse Recovery Time (ns) | 55 |
| Maximum Diode Forward Voltage (V) | 1 |
| Typical Gate Threshold Voltage (V) | 2.8 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 41 |
| Mounting | Surface Mount |
| Package Height | 4.45 mm |
| Package Width | 8.8 mm |
| Package Length | 10.35 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |