Infineon Technologies AGIPA60R230P6XKSA1MOSFETs
Trans MOSFET N-CH 600V 16.8A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 4.5 | |
| 16.8 | |
| 100 | |
| 1 | |
| 230@10V | |
| 31@10V | |
| 31 | |
| 1450@100V | |
| 33000 | |
| 6 | |
| 7 | |
| 38 | |
| 12 | |
| -55 | |
| 150 | |
| Tube | |
| 207@10V | |
| Mounting | Through Hole |
| Package Height | 16 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The IPA60R230P6XKSA1 power MOSFET from Infineon Technologies provides the solution. Its maximum power dissipation is 33000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with coolmos p6 technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

