| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3400 |
| Minimum Sound Pressure (dBA) | 90dBA |
| Tone Mode | Single |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Maximum Operating Supply Voltage | 20V |
| Maximum Supply Current (mA) | 15 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Product Diameter (mm) | 23.5 |
| Product Height (mm) | 9.5 |