| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 3 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 60 to 75 | |
| 70 | |
| 10@5V@210C | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 25@5V@210C | |
| -55 | |
| 210 | |
| Extended | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Width | 5.85(Max) |
| Package Length | 7.15(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 8 | |
| Lead Shape | Flat |
Get better sound quality by implementing this current shunt monitor INA271SHKQ differential amplifier from Texas Instruments into your electronic circuit. This part has a temperature range of -55 °C to 210 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

