| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 0(Typ) | |
| 60 to 75 | |
| 74 | |
| 60@±18V | |
| 1@±18V | |
| ±18 | |
| 30 to 50 | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.05(Typ)@±18V | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Dual | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Texas Instruments' differential amplifier INA2134PA differential amplifier will easily be able to amplify audio signals using two channels. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

