| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| 0.03 | |
| 35 to 50 | |
| 40(Typ) | |
| 95 to 105 | |
| 100 | |
| 140(Typ) | |
| 0.15@5V | |
| 26 | |
| 20 to 30 | |
| 2.5 | |
| 3|5|9|12|15|18|24 | |
| 26 | |
| 28(Typ)@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
If your project involves either bridged or parallel speaker connections then this current shunt monitor INA199B2DCKR differential amplifier from Texas Instruments is an essential component. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

