| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Current Shunt Monitor | |
| 2 | |
| 1 | |
| 35 to 50 | |
| 40(Typ) | |
| 75 to 85 | |
| 80 | |
| 106(Typ) | |
| 2@12V | |
| 18 | |
| 18 to 20 | |
| 2.7 | |
| 3|5|9|12|15 | |
| 18 | |
| 16@12V | |
| -40 | |
| 125 | |
| Extended | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this current shunt monitor INA195AIDBVRG4 differential amplifier from Texas Instruments uses two channels to amplify audio signals. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

