| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| 35 to 50 | |
| 93 | |
| 85 to 95 | |
| 127.96(Typ) | |
| 0.25@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 4.5 | |
| 30 | |
| 36 | |
| ±2.25 | |
| ±15 | |
| ±18 | |
| 0.01@±15V | |
| 10000(Typ)@±15V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Use this instrumentation amplifier INA141UAE4 differential amplifier from Texas Instruments to compare signals. Its typical dual supply voltage is ±15 V, with a minimum of ±2.25 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

