Embedded PlanetIMP005-EZ

IMP005 802.11 Wireless LAN Expansion Card

Product Description

imp005-EZ is a solder-down card designed for easy addition to low-volume products and evaluation boards such as the imp005-EZ Eval Kit. The 25 x 40mm card makes all of the imp005 module’s dedicated peripheral bus pins and the majority of its GPIO pins readily accessible via 1.27mm pitch pads at the card edges. It also includes a dual-band 802.11n WiFi antenna, 64Mbit serial Flash preloaded with the impOS™, and 32kHz crystal.

Features

Highly Integrated, Secure, Ready-To-Use IoT Module
 • Murata Type 1GC SoC Cortex-R4, 320 MHz CPU
 • 2 layer simple PCB
 • Fully integrated with Electric Imp cloud

Pre-provisioned security, system software, connectivity, OTA updates and device management
 • Powerful application processor

>1 MB RAM for application

Up to approx. 15k lines of app code
 • Dual-band WiFi with on-board antenna

FCC/IC approved, CE tested
 • On-board 8MB boot SPI

4.5 MB free for application
 • Range of I/O

Dedicated 3x UART, 1x SPI, 1x I2C, USB host

19x GPIO (muxed I2C, SPI)

RMII Ethernet
 • BlinkUp circuit, RTC crystal
 • Can be hand soldered

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.