VishayIMC1812ES100KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.25 | |
| 1.6 | |
| 50 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ES100K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz. This device utilizes wirewound technology. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm. It has an inductance of 10u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

