VishayIMC1812ER471KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 470uH 10% 790KHz 40Q-Factor Ferrite 0.062A 26Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 470u | |
| 10% | |
| 790K | |
| 0.062 | |
| 26 | |
| 40 | |
| 790K | |
| 3M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip IMC1812ER471K surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 470u H. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 3M Hz. It has a tolerance of 10%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 62m A with a maximum resistance of 26 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

