VishayIMC1812ER181KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 180uH 10% 790KHz 40Q-Factor Ferrite 0.102A 9.5Ohm DCR 1812 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 180u | |
| 10% | |
| 790K | |
| 0.102 | |
| 9.5 | |
| 40 | |
| 790K | |
| 5M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip IMC1812ER181K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 102m A with a maximum resistance of 9.5 Ohm. It has an inductance of 180u H. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 5M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

