VishayIMC1812ER101KMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 100uH 10% 790KHz 40Q-Factor Powdered Iron 0.11A 8Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 100u | |
| 10% | |
| 790K | |
| 0.11 | |
| 8 | |
| 40 | |
| 790K | |
| 8M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this rf chip IMC1812ER101K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 100u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 110m A with a maximum resistance of 8 Ohm. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 8M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

