VishayIMC1812ER100JMontaje superficial de inductores

Inductor RF Chip Molded Wirewound 10uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R

This rf chip IMC1812ER100J surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.6 Ohm. It has an inductance of 10u H. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 20M Hz.

No Stock Available

Quantity Increments of 500 Minimum 1000
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.6758
    1. 1+$0.6758
    2. 2000+$0.4713

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.