Un 10-25% de rebaja
VishayIMC1210ERR47MMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 0.47uH 20% 25.2MHz 30Q-Factor Powdered Iron 0.45A 0.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 0.47u | |
| 20% | |
| 25.2M | |
| 0.45 | |
| 0.5 | |
| 30 | |
| 25.2M | |
| 220M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip IMC1210ERR47M surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 500m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 470n H. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 220M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

