VishayIMC1210ER5R6KMontaje superficial de inductores

Inductor RF Chip Molded Wirewound 5.6uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.217A 1.6Ohm DCR 1210 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip IMC1210ER5R6K surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. It has an inductance of 5.6u H. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. This SMD inductor has a maximum DC current of 217m A with a maximum resistance of 1.6 Ohm.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.3603
    1. 2000+$0.3603
    2. 4000+$0.3567
    3. 6000+$0.3531
    4. 8000+$0.3496
    5. 10000+$0.3461
    6. 12000+$0.3426
    7. 20000+$0.3392
    8. 30000+$0.3358
    9. 50000+$0.3325

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.