VishayIMC1210ER3R3JMontaje superficial de inductores
Inductor RF Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.26A 1.2Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| Powdered Iron | |
| 3.3u | |
| 5% | |
| 7.96M | |
| 0.26 | |
| 1.2 | |
| 30 | |
| 7.96M | |
| 60M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip IMC1210ER3R3J surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 60M Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 260m A with a maximum resistance of 1.2 Ohm. It has an inductance of 3.3u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

