VishayIMC1008ERR56JMontaje superficial de inductores
Inductor RF Chip Wirewound 0.56uH 5% 25MHz 45Q-Factor Ceramic 0.31A 1.5Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.56u | |
| 5% | |
| 25M | |
| 0.31 | |
| 1.5 | |
| 45 | |
| 100M | |
| 430M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.3 | |
| 1.9 |
Save valuable space on a PCB with this high frequency chip IMC1008ERR56J surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 560n H. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 1.5 Ohm. This device utilizes wirewound technology. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 430M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

