VishayIMC1008ER4R7JMontaje superficial de inductores
Inductor RF Chip Wirewound 4.7uH 5% 7.96MHz 20Q-Factor Ferrite 0.175A 4.3Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ferrite | |
| 4.7u | |
| 5% | |
| 7.96M | |
| 0.175 | |
| 4.3 | |
| 20 | |
| 7.96M | |
| 45M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.3 | |
| 1.9 |
Save valuable space on a PCB with this high frequency chip IMC1008ER4R7J surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 175m A with a maximum resistance of 4.3 Ohm. This device utilizes wirewound technology. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 45M Hz. It has an inductance of 4.7u H. This product is 2.8 mm long, 1.9 mm tall and 2.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

