VishayIMC0805ER27NJ01Montaje superficial de inductores
Inductor RF Chip Wirewound 0.027uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.027u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.12 | |
| 60 | |
| 500M | |
| 2600M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this high frequency chip IMC0805ER27NJ01 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 120m Ohm. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.6G Hz. This device is made with wirewound technology. It has an inductance of 27n H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

