| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 4A994a. |
| Estatus de pieza | Active |
| Código HTS | 8523.51.00.00 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 2T |
| Maximum Read Speed (Mbps) | 26400 |
| Maximum Write Speed (Mbps) | 23200 |
| Form Factor | M.2 2280 |
| Style | Solid State Drive |
| Interface Type | PCIe Gen3 x 4 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tray |
| Product Length (mm) | 80 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 2.25 |