Un 25-50% de rebaja
VishayILSB1206ERR47KMontaje superficial de inductores
ILSB1206ERR47K Vishay Inductor Surface Mount RF Chip Inductor RF Chip Shielded 25MHz 25Q-Factor 0.2A 0.6Ohm 1206 - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.47u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.6 | |
| 25 | |
| 25M | |
| 144M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.4 |
This rf chip ILSB1206ERR47K surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. It has an inductance of 470n H. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 144M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 600m Ohm. This device is made with multi-layer technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

