Un 10-25% de rebaja
VishayILSB1206ER1R0KMontaje superficial de inductores
Inductor RF Chip Shielded Multi-Layer 1uH 10% 10MHz 45Q-Factor Ferrite 0.1A 0.4Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 10% | |
| 10M | |
| 0.1 | |
| 0.4 | |
| 45 | |
| 10M | |
| 87M | |
| 2 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 1.8 | |
| 1.4 |
Save valuable space on a PCB with this rf chip ILSB1206ER1R0K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 87M Hz. It has a tolerance of 10%. This device utilizes multi-layer technology. This product is 3.4 mm long, 1.4 mm tall and 1.8 mm deep. It has an inductance of 1u H. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 400m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

