Un 50-75% de rebaja
VishayILSB0805ERR22KMontaje superficial de inductores
Inductor RF Chip Shielded Multi-Layer 0.22uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.5Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.22u | |
| 10% | |
| 25M | |
| 0.25 | |
| 0.5 | |
| 20 | |
| 25M | |
| 196M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.1 |
Use this rf chip ILSB0805ERR22K surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. It has an inductance of 220n H. This device is made with multi-layer technology. This product is 2.2 mm long, 1.1 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 500m Ohm. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 196M Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

