SamtecIJ5-01-05.0-L-S-1-TRCabezales del conector y receptáculos PCB
Conn Isorate Transmission Line RF F 1 POS Solder ST Top Entry Thru-Hole T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Isorate Transmission Line RF | |
| F | |
| 1 | |
| 1 | |
| Solder | |
| Straight | |
| Center Key | |
| (2.36/4.4)Contact | |
| 200VAC | |
| 35000 | |
| 34 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| 7.52 | |
| Through Hole |
Look no further than the isorate transmission line rf IJ5-01-05.0-L-S-1-TR header connector from Samtec, a great tool to use when board-to-board interconnects is required. This F connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 200 VAC. It has a female type gender. This is a 1-row connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 5.74 mm deep. This connector has an operating temperature of -40 to 90 °C. IJ5-01-05.0-L-S-1-TR is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

