| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance (H) | 2.2u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 500K |
| Maximum DC Current (A) | 187(Typ) |
| Maximum Saturation Current (A) | 280(Typ) |
| Maximum DC Resistance (Ohm) | 0.00023 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Maximum Product Length (mm) | 51.05 |
| Maximum Product Depth (mm) | 22.08 |
| Maximum Product Height (mm) | 51.05 |