Un 50-75% de rebaja
VishayIHSM7832ER101LMontaje superficial de inductores
Inductor Power Molded Wirewound 100uH 15% 1KHz Ferrite 1.7A 0.226Ohm DCR 7832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 5 | |
| 15% | |
| 1K | |
| 1.7 | |
| 0.68 | |
| 0.226 | |
| 2 | |
| 7832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 21.34 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
An ideal space-saving electronic component is this power IHSM7832ER101L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 15%. This device utilizes wirewound technology. This product is 21.34 mm long, 7.24 mm tall and 8.13 mm deep. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 226m Ohm. It has an inductance of 100u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

