| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance (H) | 12000u |
| Inductance Decrease Percentage @ Isat (%) | 5 |
| Tolerance | 15% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 0.14 |
| Maximum Saturation Current (A) | 0.0625 |
| Maximum DC Resistance (Ohm) | 28.4 |
| Number of Terminals | 2 |
| Case Size | 7832 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Maximum Product Length (mm) | 21.34 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 8.13 |
| Maximum Product Height (mm) | 7.24 |