VishayIHSM5832RF220LMontaje superficial de inductores
Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 2.8A 0.12Ohm DCR 5832 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 5 | |
| 15% | |
| 1K | |
| 2.8 | |
| 0.12 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
An ideal space-saving electronic component is this power IHSM5832RF220L surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 120m Ohm. This device is made with wirewound technology. It has an inductance of 22u H. Its test frequency is 1K Hz. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. It has a tolerance of 15%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

