VishayIHSM4825ER181LMontaje superficial de inductores

Inductor Power Molded Wirewound 180uH 15% 1KHz Ferrite 0.5A 1.37Ohm DCR 4825 T/R

Use this power IHSM4825ER181L surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz. It has a tolerance of 15%. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.37 Ohm. This device utilizes wirewound technology. It has an inductance of 180u H.

No Stock Available

Quantity Increments of 750 Minimum 750
  • Manufacturer Lead Time:
    39 semanas
    • Price: $2.6420
    1. 1+$2.6420
    2. 1500+$1.7043

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.