Un 50-75% de rebaja
VishayIHSM4825ER100LMontaje superficial de inductores
Inductor Power Molded Wirewound 10uH 15% 1KHz Ferrite 3.1A 0.071Ohm DCR 4825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.071 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
An ideal space-saving electronic component is this power IHSM4825ER100L surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 71m Ohm. Its test frequency is 1K Hz. It has a tolerance of 15%. It has an inductance of 10u H. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

