| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Filter |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 10u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 1K |
| Maximum DC Current (A) | 10 |
| Maximum DC Resistance (Ohm) | 0.014 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 12.7 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Maximum Product Length (mm) | 25.78 |
| Maximum Product Depth (mm) | 13.08 |
| Maximum Product Height (mm) | 14.73 |