VishayIHLP6767GZER6R8M01Montaje superficial de inductores
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 19A 0.00883Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 19(Typ) | |
| 32(Typ) | |
| 0.00883 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER6R8M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 19(Typ) A with a maximum resistance of 8.83m Ohm. It has an inductance of 6.8u H. Its test frequency is 100K Hz. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

