Un 10-25% de rebaja
VishayIHLP6767GZER2R2M51Montaje superficial de inductores
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 38.5A 0.00241Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 38.5(Typ) | |
| 41(Typ) | |
| 0.00241 | |
| 19.8M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP6767GZER2R2M51 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 38.5(Typ) A with a maximum resistance of 2.41m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 19.8M(Typ) Hz. This product is 17.28 mm long, 7 mm tall and 17.5 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

