Un 10-25% de rebaja
VishayIHLP6767GZER1R0M51Montaje superficial de inductores
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 53A 0.00146Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 53(Typ) | |
| 60(Typ) | |
| 0.00146 | |
| 35.5M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER1R0M51 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 155 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 17.28 mm long, 7 mm tall and 17.5 mm deep. It has a tolerance of 20%. It has an inductance of 1u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 35.5M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 53(Typ) A with a maximum resistance of 1.46m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

