VishayIHLP6767DZER470M11Montaje superficial de inductores
Power Choke Shielded Wirewound 47uH 20% 100KHz Powdered Iron 5A 0.10846Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 47u | |
| 20% | |
| 100K | |
| 5(Typ) | |
| 4.3(Typ) | |
| 0.10846 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
This power IHLP6767DZER470M11 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5(Typ) A with a maximum resistance of 108.46m Ohm. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. It has an inductance of 47u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

